Gedore Hexagon Nut Driver, 5 mm Tip VDE/1000V Approved, 225mm Overall

Subtotal (1 unit)*

$27.67

(exc. GST)

$30.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.67

*price indicative

RS Stock No.:
847-8155
Mfr. Part No.:
1747061
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

VDE

Non-Sparking

No

Tip Size

5 mm

Overall Length

225mm

VDE/1000V Approved

Yes

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Gedore VDE Socket and Nut Driver


Professional Gedore VDE insulated nut driver socket spinner for live working or working near energised systems.

Ergonomic design with special 3 component handle for added safety

Lanyard hanging hole for working at height or hook storage

Positive Fit joint on handle and blade for excellent torque transmission;VDE insulation up to 1000 V

Standards

EN60900, IEC60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy