Facom Hexagon Tubular Box Spanner, 35 mm Tip, 360mm Overall

Subtotal (1 unit)*

$170.30

(exc. GST)

$187.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.30

*price indicative

RS Stock No.:
236-2471
Mfr. Part No.:
75.35
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

35 mm

Overall Length

360mm

Handle Material

Metal

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 75 series has forged metric 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the wrench is the 35 mm and the overall length is the 360 mm.

Satin chrome finish

Short head and long head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy