Bahco Nut Driver, 200 mm Overall
- RS Stock No.:
- 688-0284
- Mfr. Part No.:
- 28MV-15
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$123.86
(exc. GST)
$136.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.86 |
*price indicative
- RS Stock No.:
- 688-0284
- Mfr. Part No.:
- 28MV-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 200 mm | |
| Handle Type | T-Handle | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 200 mm | ||
Handle Type T-Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Standards
IEC 60900, opening tolerance according to ISO 691
Related links
- Bahco Nut Driver, 200 mm Overall
- Bahco Nut Driver Nut Driver Set 6 mm 8 mm 13 mm Tip, 13 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco 1RM Series Ratchet Spanner Metric 200 mm Overall
- Bahco Ratchet Wrench 15mm Jaw Capacity
- Knipex Hexagonal Nut Driver With T-handle VDE/1000V, 200 mm Overall
- Knipex Hexagonal Nut Driver With T-handle VDE/1000V, 200 mm Overall
- Knipex Hexagonal Nut Driver With T-handle VDE/1000V, 200 mm Overall
