Wera Hexagon Nut Driver, 5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 506-7806
- Distrelec Article No.:
- 300-35-210
- Mfr. Part No.:
- 05118124001
- Brand:
- Wera
Subtotal (1 unit)*
$33.02
(exc. GST)
$36.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.02 |
*price indicative
- RS Stock No.:
- 506-7806
- Distrelec Article No.:
- 300-35-210
- Mfr. Part No.:
- 05118124001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 5 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Blade Material | Chrome Plated | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 5 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Blade Material Chrome Plated | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
2069 Nutdriver for electronic applications
High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro nutsetter for hex head screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
2069 Nutdriver for electronic applications, 5 x 60 mm
Related links
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157 mm Overall
