ITL Insulated Tools Ltd Hexagon Nut Driver Set, 0BA, 2BA, 4BA, 6BA, 8BA Tip VDE/1000V Approved, 340mm Overall

Subtotal (1 unit)*

$340.01

(exc. GST)

$374.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.01

*price indicative

RS Stock No.:
283-7758
Mfr. Part No.:
2342
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Nut Driver Set

Tip Type

Hexagon

Non-Sparking

No

Tip Size

0BA, 2BA, 4BA, 6BA, 8BA

Overall Length

340mm

VDE/1000V Approved

Yes

Standards/Approvals

ASTM F1505, IEC 60900:2018

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 5-Piece BA (British Association) Nut Driver Set with Insulation Material made of Nylon Thermoplastic is a specialized and durable toolset designed for working with BA fasteners.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy