CK Hexagon Nut Driver, 7 mm Tip, 225 mm Blade, 310mm Overall

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$27.60

(exc. GST)

$30.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.60-
5 +$22.7217%

*price indicative

RS Stock No.:
104-7842
Mfr. Part No.:
T4334M 07
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Surface

Non-Sparking

No

Tip Size

7 mm

Blade Length

225mm

Overall Length

310mm

Blade Material

Steel

Handle Material

Acetate

Height Safe

No

Standards/Approvals

DIN 3125, ISO 2380-2, DIN 5264, ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE

3 → 10 mm Nut Spinners


Each of these nut spinners is 230 mm long and fitted with a plastic handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy