Facom Hexagon Tubular Box Spanner, 24 mm Tip, 260mm Overall
- RS Stock No.:
- 250-5383
- Mfr. Part No.:
- 76.24
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$73.25
(exc. GST)
$80.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.25 |
*price indicative
- RS Stock No.:
- 250-5383
- Mfr. Part No.:
- 76.24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 24 mm | |
| Overall Length | 260mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 24 mm | ||
Overall Length 260mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
6 / 12 point pipe wrenches with opening
Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.
Features and Benefits
• Dustproof and maintenance free socket wrench
• Combination of both 6 point head and 12 point angled head opening
• Ergonomic grip for comfort to be maintained
• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Bi-Hex x Hex drive shape
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What is an open head socket?
Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.
Related links
- Facom Hexagon Tubular Box Spanner 260mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 8 to 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 to 24 mm Tip
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 340mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
