Facom Hexagon Nut Driver Set, 7 → 19 mm Tip, 523mm Overall

Subtotal (1 unit)*

$1,648.85

(exc. GST)

$1,813.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,648.85

*price indicative

RS Stock No.:
236-0120
Mfr. Part No.:
99C.JE12
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Nut Driver Set

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

7 → 19 mm

Overall Length

523mm

VDE/1000V Approved

No

Handle Material

Metal

Standards/Approvals

DIN ISO, NF ISO, ISO

Non Compliant

COO (Country of Origin):
IT
The Facom 99C series is the universal joint tee socket wrenches set with metric slide handle. The size in the set are 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 16 , 17 , 18 , 19 mm.

Supplied as box or panel sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy