BETA Hexagon Nut Driver, 10 mm Tip, 175 mm Blade, 290mm Overall

Subtotal (1 unit)*

$63.21

(exc. GST)

$69.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.21

*price indicative

RS Stock No.:
226-9252
Mfr. Part No.:
943FL 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Standard

Tip Size

10 mm

Blade Length

175mm

Overall Length

290mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 943FL series is the flexible nut spinners with handles having the size of the 10 mm. The overall length of the nut spinner is the 295 mm.

The shape of the flexible nut spinner is the hexagon

Repeated screwing operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy