SAM Hexagon Tubular Box Spanner, 8 Pieces, 10 → 19 mm Tip
- RS Stock No.:
- 221-5707
- Mfr. Part No.:
- 94-SDJ8
- Brand:
- SAM
Subtotal (1 unit)*
$175.23
(exc. GST)
$192.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.23 |
*price indicative
- RS Stock No.:
- 221-5707
- Mfr. Part No.:
- 94-SDJ8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 8 Pieces, 10 → 19 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 8 Pieces, 10 → 19 mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner Set of 8 pipe spanners with polished openings 6/6 sides in mm which allows to apply high torques.
Surface drive punching
Bright polished finish
Related links
- SAM Hexagon Tubular Box Spanner, 8 to 32 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 to 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 to 24 mm Tip
- SAM Hexagon Tubular Box Spanner 8 to 21 mm Tip
- SAM Hexagon Tubular Box Spanner 8 to 24 mm Tip
- SAM Hexagon Tubular Box Spanner 7 to 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 to 24 mm Tip
- Bahco Hexagon Tubular Box Spanner 8 to 19 mm Tip 50mm Overall
