SAM Hexagon Tubular Box Spanner, 8 → 32 mm Tip
- RS Stock No.:
- 221-5706
- Mfr. Part No.:
- 94-SDJ22
- Brand:
- SAM
Subtotal (1 unit)*
$1,078.69
(exc. GST)
$1,186.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.69 |
*price indicative
- RS Stock No.:
- 221-5706
- Mfr. Part No.:
- 94-SDJ22
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 8 → 32 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 8 → 32 mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner Set of 22 pipe spanners with polished ends 6/6 sides in mm and it allows high torques to be applied.
Surface drive punching
Bright polished finish
Related links
- SAM Hexagon Tubular Box Spanner, 8 to 19 mm Tip
- SAM Hexagon Tubular Box Spanner 10 to 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 to 24 mm Tip
- SAM Hexagon Tubular Box Spanner 8 to 21 mm Tip
- SAM Hexagon Tubular Box Spanner 8 to 24 mm Tip
- SAM Hexagon Tubular Box Spanner 7 to 24 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 to 21 mm Tip
- SAM Hexagon Tubular Box Spanner, 10 to 19 mm Tip
