SAM Hexagon Tubular Box Spanner, 8 → 24 mm Tip

Subtotal (1 unit)*

$461.52

(exc. GST)

$507.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.52

*price indicative

RS Stock No.:
221-3449
Mfr. Part No.:
93-J16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Tip Type

Hexagon

Tip Size

8 → 24 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Spanner Set of 16 open end pipe spanners comes with satin finished 6 x 12 sides in box, Opening on the right sides, Standard punching. It allows the application of high torques.

Satin finish

4650g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy