Sutton Tools Nut Driver, 150 mm Blade
- RS Stock No.:
- 204-3873
- Mfr. Part No.:
- S13209150
- Brand:
- Sutton Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-3873
- Mfr. Part No.:
- S13209150
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Blade Length | 150mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Blade Length 150mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Sutton Tools Impact Nutsetter 3/8 x 150
The Sutton tools magnetic nutsetters are used to drive hex head nuts and screws in a wide variety of applications. The bit has 150 mm length with 3/8 inch size.
Hex opening: used to drive hex head nuts and screws
Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces
Cold forged from premium shock-resisting S2 tool steel with a hardness of 58-62HRC for sup
Related links
- Sutton Tools Nut Driver, 150 mm Blade
- Sutton Tools Nut Driver, 45 mm Blade
- Sutton Tools Nut Driver, 65 mm Blade
- Sutton Tools Nut Driver, 50 mm Blade
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- Sutton Tools Nut Driver
- BETA Hexagon Nut Driver Set 282mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255 mm Overall
