Teng Tools Socket Nut Driver, 10 mm Tip, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 810-985
- Mfr. Part No.:
- MDNT410
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-985
- Mfr. Part No.:
- MDNT410
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Type | Socket | |
| Screwdriver Type | T-Handle | |
| Tip Size | 10 mm | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | DIN3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Type Socket | ||
Screwdriver Type T-Handle | ||
Tip Size 10 mm | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals DIN3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Nut Driver offers an efficient solution for tightening and loosening hexagon nuts and bolts with precision, ensuring reliable performance in various applications.
Single hexagon 6 point socket for enhanced grip and torque
Ergonomically designed bi-material handle improves comfort and control
Made from chrome vanadium steel alloy, ensuring durability and strength
Features a tethering facility for added safety during use
Related links
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Wera Hexagon Nut Driver 49 mm Blade, 230 mm Overall
- Teng Tools Hexagon Nut Driver 65 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255 mm Overall
