DeWALT Nut Driver, 120 mm Blade, 120mm Overall
- RS Stock No.:
- 493-990
- Mfr. Part No.:
- DT70826-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$54.82
(exc. GST)
$60.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.82 |
*price indicative
- RS Stock No.:
- 493-990
- Mfr. Part No.:
- DT70826-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Blade Length | 120mm | |
| Overall Length | 120mm | |
| VDE/1000V Approved | No | |
| Blade Material | Hardened Steel | |
| Handle Material | Metal | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Blade Length 120mm | ||
Overall Length 120mm | ||
VDE/1000V Approved No | ||
Blade Material Hardened Steel | ||
Handle Material Metal | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Stubby Nut Driver and Bit Holder Bar TOUGHCASE+ Compatible (4 Pcs) is a versatile, customisable and connectable accessory set system. It is Compatible with small, medium, and large tough cases.
Maximizes resistance to wear and shock
Quick and easy bit removal
Related links
- Staubli Nut Driver 125 mm Blade, 120 mm Overall
- RS PRO Hexagon Nut Driver 24 mm Blade, 120 mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120 mm Overall
- Wiha Torx Screwdriver 40 mm Blade, 120 mm Overall
- Wera Bit Holder 23 mm Blade, 120 mm Overall
- Facom Standard 120 mm Overall
- DeWALT Hexagon Nut Driver 75 mm Blade, 75 mm Overall
- DeWALT Hexagonal Nut Driver 172 mm Blade, 172 mm Overall
