DeWALT Hexagonal Nut Driver, 13 mm Tip, 172 mm Blade, 172mm Overall

Subtotal (1 unit)*

$23.48

(exc. GST)

$25.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.48

*price indicative

RS Stock No.:
494-000
Mfr. Part No.:
DT7450-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nut Driver

Tip Type

Hexagonal

Non-Sparking

No

Screwdriver Type

Nut Driver

Tip Size

13 mm

Blade Length

172mm

Overall Length

172mm

VDE/1000V Approved

No

Blade Material

Steel

ESD Safe

No

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Cleanable Hexagonal Magnetic Nut/Socket Driver is good for use with drill and use to fasten nuts.

Hex shaft for easy attachment

Easily cleanable of any magnetised swarf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy