Phoenix Contact Hexagonal Crimp Tool Accessory, 4 mm Tip
- RS Stock No.:
- 135-919
- Mfr. Part No.:
- 1212512
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$147.10
(exc. GST)
$161.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.10 |
*price indicative
- RS Stock No.:
- 135-919
- Mfr. Part No.:
- 1212512
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool Accessory | |
| Tip Type | Hexagonal | |
| Tip Size | 4 mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool Accessory | ||
Tip Type Hexagonal | ||
Tip Size 4 mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact screwdriver tool is designed for easy and efficient assembly of 7/8 inch connectors with a knurl diameter of 25 mm. It features a 4 mm hexagonal drive for precision and control during use. The tool is made of steel with a nickel-plated coating, ensuring durability and long-lasting performance. With QUICKON fast connection output, this tool offers quick and reliable connections for various applications. The screwdriver tool is compliant with EU RoHS substance requirements, making it a safe and eco-friendly choice for users.
Precision 4 mm hexagonal drive for control
Durable steel with nickel-plated coating
QUICKON fast connection for reliable assembly
Compliant with EU RoHS for eco-friendly use
Easy handling with precise knurl diameter
Professional appearance with durable finish
Related links
- Phoenix Contact Hexagonal Screwdriver 41.5 mm Overall
- Phoenix Contact Hexagon Crimp Tool Positioner 29.3 mm Overall
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Hexagonal Drive
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal Hexagon Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal SW4 Hexagon Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal SW4 Hexagon Torque Screwdriver 4 mm Drive
- Schneider Electric AT2T AT2TRIF01 0.5 mm² - 2.5 mm² (AWG 24-14) Crimp Tool Crimp Tool Accessory for Cable