- RS Stock No.:
- 895-1619
- Mfr. Part No.:
- 0467.250NR
- Brand:
- Littelfuse
1110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.28 | $12.80 |
20 - 140 | $1.269 | $12.69 |
150 - 990 | $1.246 | $12.46 |
1000 - 4990 | $1.215 | $12.15 |
5000 + | $1.183 | $11.83 |
*price indicative |
- RS Stock No.:
- 895-1619
- Mfr. Part No.:
- 0467.250NR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 467 Series
Littelfuse 467 Series offer fast acting protection in an ultra small surface mount fuse. The thin filmed device has been designed with hand held electronics devices in mind where space is at a premium.
Protection Applications:
Cell phones.
Battery Packs.
Digital Cameras.
Hard disk drives.
Cell phones.
Battery Packs.
Digital Cameras.
Hard disk drives.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Voltage Rating | 32V |
Fuse Speed | F |
Body Material | Tin Coated Copper |
Body Length | 1.6mm |
Body Width | 0.813mm |
Body Height | 0.305mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Series | 467 |
Maximum Operating Temperature | +90°C |
Dimensions | 1.6 x 0.813 x 0.305mm |
Terminal Material | Tin Over Nickel Over Copper |
Resistance | 545mΩ |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- KYOCERA AVXSMD Non Resettable Fuse 250mA, 32V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A