KYOCERA AVX SMD Non Resettable Fuse 250mA, 32V
- RS Stock No.:
- 707-6782
- Mfr. Part No.:
- F0603E0R25FSTR
- Brand:
- KYOCERA AVX
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.54 | $5.40 |
150 - 490 | $0.512 | $5.12 |
500 - 990 | $0.486 | $4.86 |
1000 - 2490 | $0.461 | $4.61 |
2500 + | $0.438 | $4.38 |
*price indicative
- RS Stock No.:
- 707-6782
- Mfr. Part No.:
- F0603E0R25FSTR
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX SMD Non Resettable Fuse 250mA, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1.5A, 32V
- Wickmann SMD Non Resettable Fuse 250mA, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 32V
- Littelfuse SMD Non Resettable Fuse 250mA, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 2A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 200mA, 63V