Littelfuse SMD Non Resettable Fuse 1A, 32V
- RS Stock No.:
- 895-1587
- Mfr. Part No.:
- 0435001.KR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1,650 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.739 | $17.39 |
| 50 + | $1.719 | $17.19 |
*price indicative
- RS Stock No.:
- 895-1587
- Mfr. Part No.:
- 0435001.KR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1A | |
| Voltage Rating | 32V | |
| Fuse Speed | F | |
| Body Material | Epoxy Coated | |
| Body Length | 1.04mm | |
| Body Width | 0.559mm | |
| Body Height | 0.394mm | |
| Minimum Operating Temperature | -55°C | |
| Series | 435 | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Over Nickel Over Copper | |
| Resistance | 73mΩ | |
| Dimensions | 1.04 x 0.559 x 0.394mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Epoxy Coated | ||
Body Length 1.04mm | ||
Body Width 0.559mm | ||
Body Height 0.394mm | ||
Minimum Operating Temperature -55°C | ||
Series 435 | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Over Nickel Over Copper | ||
Resistance 73mΩ | ||
Dimensions 1.04 x 0.559 x 0.394mm | ||
- COO (Country of Origin):
- PH
Littelfuse 435 series SMD
Littelfuse 435 Series offer fast acting protection in a small surface mount thin-film fuse. The 435 benefits from having a very small size which makes them ideal for secondary protection in applications where space is at a premium such as hand held electronic devices.
Applications:
Cell phones.
Battery packs.
Digital Cameras
DVD players.
Hard disk drives.
Cell phones.
Battery packs.
Digital Cameras
DVD players.
Hard disk drives.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- KYOCERA AVX SMD Non Resettable Fuse 1A, 32V
- Panasonic SMD Non Resettable Fuse 1A, 32V dc
- Bourns SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 250V
- Littelfuse SMD Non Resettable Fuse 1A, 63V
- Littelfuse SMD Non Resettable Fuse 1A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
