Littelfuse SMD Non Resettable Fuse 250mA, 63V dc
- RS Stock No.:
- 820-7091
- Mfr. Part No.:
- 0438.250WR
- Brand:
- Littelfuse
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.329
(exc. GST)
$1.462
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $1.329 | $132.90 |
1000 - 2900 | $1.32 | $132.00 |
3000 + | $1.306 | $130.60 |
*price indicative
- RS Stock No.:
- 820-7091
- Mfr. Part No.:
- 0438.250WR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 250mA, 32V
- Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V
- Schurter SMD Non Resettable Fuse 250mA, 125 V ac, 63V dc
- Littelfuse SMD Non Resettable Fuse 750mA, 63V dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V dc