Recently searched

    Littelfuse SMD Non Resettable Fuse 1A, 250V

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $9.35

    (exc. GST)

    $10.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$1.87$9.35
    25 - 45$1.846$9.23
    50 - 245$1.806$9.03
    250 - 495$1.752$8.76
    500 +$1.708$8.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    787-4322
    Mfr. Part No.:
    0464001.DR
    Brand:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    1A

    Voltage Rating

    250V

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    12.1mm

    Body Width

    4.5mm

    Body Height

    4.5mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 250 V ac

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Terminal Material

    Silver Plated

    Dimensions

    12.1 x 4.5 x 4.5mm

    Related links