Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- RS Stock No.:
- 867-5163
- Mfr. Part No.:
- 0603SFV100F/32-2
- Brand:
- Littelfuse
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 10)
$0.395
(exc. GST)
$0.435
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | $0.395 | $3.95 |
100 + | $0.391 | $3.91 |
*price indicative
- RS Stock No.:
- 867-5163
- Mfr. Part No.:
- 0603SFV100F/32-2
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 32V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V
- Littelfuse SMD Non Resettable Fuse 4.5A, 32V
- Littelfuse SMD Non Resettable Fuse 750mA, 32V
- Panasonic SMD Non Resettable Fuse 1A, 32V dc
- Bourns SMD Non Resettable Fuse 1A, 32V dc