Littelfuse SMD Non Resettable Fuse 4.5A, 32V
- RS Stock No.:
- 624-3146
- Mfr. Part No.:
- 1206SFS450F/32-2
- Brand:
- Littelfuse
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.227
(exc. GST)
$1.35
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.227 | $12.27 |
*price indicative
- RS Stock No.:
- 624-3146
- Mfr. Part No.:
- 1206SFS450F/32-2
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco Slow-blow 1206 SFS Series Chip Fuses
Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The monolithic, multilayer design offers some of the highest current ratings available in this footprint and enhances high-temperature performance in a wide range of circuit protection designs. Applications include power supplies, capacitor filter banks, LCD backlight inverters, electric motors and portable electronics.
Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Small size with high current ratings
Strong arc suppression characteristics
Operating temperature range -55 → +125°C
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 4.5A |
Voltage Rating | 32V |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 1.1mm |
Breaking Capacity at Maximum Voltage Rating | 45 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Nickel, Silver, Tin |
Dimensions | 3.2 x 1.6 x 1.1mm |
Related links
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V
- Littelfuse SMD Non Resettable Fuse 750mA, 32V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V dc
- Littelfuse SMD Non Resettable Fuse 6A, 24V
- Littelfuse SMD Non Resettable Fuse 1A, 63V
- Littelfuse SMD Non Resettable Fuse 1.25A, 63V