Eaton PC Board Non Resettable Fuse, Radial 2.5A, 300V ac
- RS Stock No.:
- 769-3309
- Mfr. Part No.:
- SR-5H-2-5A-BK
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 5 units)**
$8.50
(exc. GST)
$9.35
(inc. GST)
170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $1.70 | $8.50 |
50 - 95 | $1.672 | $8.36 |
100 + | $1.642 | $8.21 |
**price indicative
- RS Stock No.:
- 769-3309
- Mfr. Part No.:
- SR-5H-2-5A-BK
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 2.5A | |
Lead Orientation | Radial | |
Voltage Rating | 300V ac | |
Fuse Speed | T | |
Body Material | Plastic | |
Body Diameter | 8.5mm | |
Body Height | 9.2mm | |
Wire Length | 4.8mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 2.5A | ||
Lead Orientation Radial | ||
Voltage Rating 300V ac | ||
Fuse Speed T | ||
Body Material Plastic | ||
Body Diameter 8.5mm | ||
Body Height 9.2mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 300 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
Related links
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 125V ac