Eaton PC Board Non Resettable Fuse, Radial 2A, 300V ac
- RS Stock No.:
- 169-9521
- Mfr. Part No.:
- SR-5H-2A-BK
- Brand:
- Eaton
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$2.842
(exc. GST)
$3.126
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $2.842 | $568.40 |
400 - 600 | $2.798 | $559.60 |
800 + | $2.738 | $547.60 |
*price indicative
- RS Stock No.:
- 169-9521
- Mfr. Part No.:
- SR-5H-2A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5H Series
Cooper Bussmann SR-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 300V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 9.2mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 2A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.25A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac