Recently searched

    Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $17.38

    (exc. GST)

    $19.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    240 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$1.738$17.38
    50 - 90$1.717$17.17
    100 +$1.681$16.81

    **price indicative

    RS Stock No.:
    769-3233
    Mfr. Part No.:
    SR-5-4A-BK
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    4A

    Lead Orientation

    Radial

    Voltage Rating

    250V ac

    Fuse Speed

    T

    Body Diameter

    8.5mm

    Body Height

    7.6mm

    Wire Length

    4.8mm

    Wire Pitch

    5.08mm

    Breaking Capacity at Maximum Voltage Rating

    40 A @ 250 V ac

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Wire Diameter

    0.6mm

    Related links