RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 767-5055
- Brand:
- RS PRO
350 In AU stock for next working day delivery
1720 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.57
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.57 | $5.70 |
50 - 240 | $0.56 | $5.60 |
250 - 490 | $0.544 | $5.44 |
500 - 2490 | $0.53 | $5.30 |
2500 + | $0.437 | $4.37 |
*price indicative
- RS Stock No.:
- 767-5055
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
- Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 2A, 250V ac