RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

$14.55

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$1.455$14.55
50 - 240$1.41$14.10
250 - 490$1.367$13.67
500 - 2490$1.338$13.38
2500 +$1.082$10.82

*price indicative

RS Stock No.:
767-5020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

315mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic

Body Length

8.35mm

Body Width

4.3mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

COO (Country of Origin):
TW

RS Slow Blow TE5 Fuses


RS slow blow TE5 fuses are a convenient and reliable solution to a vast array of application requirements.

Base and cap in black thermoplastic, UL 94-V0
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links