RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- RS Stock No.:
- 767-5197
- Brand:
- RS PRO
Price (ex. GST) Each (In a Pack of 10)
$0.645
(exc. GST)
$0.709
(inc. GST)
480 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.645 | $6.45 |
50 - 240 | $0.634 | $6.34 |
250 - 490 | $0.619 | $6.19 |
500 - 990 | $0.60 | $6.00 |
1000 + | $0.585 | $5.85 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac