RS PRO PC Board Non Resettable Fuse, Axial 1.25A, 125V ac/dc
- RS Stock No.:
- 764-9463
- Brand:
- RS PRO
On back order for despatch 26/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.37
(exc. GST)
$0.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.37 | $3.70 |
150 + | $0.365 | $3.65 |
*price indicative
- RS Stock No.:
- 764-9463
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 2.65mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.65mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Axial 1.5A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 4A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 750mA, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc