SIBA SMD Non Resettable Fuse 1A, 250V
- RS Stock No.:
- 736-2636
- Mfr. Part No.:
- 160000.1
- Brand:
- SIBA
Discontinued product
- RS Stock No.:
- 736-2636
- Mfr. Part No.:
- 160000.1
- Brand:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 1A | |
Voltage Rating | 250V | |
Fuse Speed | T | |
Body Material | Ceramic Tube Non Transparent | |
Body Length | 8mm | |
Body Width | 4.4mm | |
Body Height | 4.4mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Terminal Material | Brass, Silver Plated | |
Dimensions | 8 x 4.4 x 4.4mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 1A | ||
Voltage Rating 250V | ||
Fuse Speed T | ||
Body Material Ceramic Tube Non Transparent | ||
Body Length 8mm | ||
Body Width 4.4mm | ||
Body Height 4.4mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Terminal Material Brass, Silver Plated | ||
Dimensions 8 x 4.4 x 4.4mm | ||