SIBA SMD Non Resettable Fuse 1A, 250V
- RS Stock No.:
- 736-2677
- Mfr. Part No.:
- 160016.1
- Brand:
- SIBA
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10)
$5.097
(exc. GST)
$5.607
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | $5.097 | $50.97 |
500 - 1490 | $5.008 | $50.08 |
1500 - 2490 | $4.916 | $49.16 |
2500 + | $4.821 | $48.21 |
*price indicative
- RS Stock No.:
- 736-2677
- Mfr. Part No.:
- 160016.1
- Brand:
- SIBA
- COO (Country of Origin):
- DE
Related links
- SIBA SMD Non Resettable Fuse 1A, 250V
- Littelfuse SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Schurter SMD Non Resettable Fuse 1A, 250V ac
- RS PRO SMD Non Resettable Fuse 1A, 250V
- SIBA SMD Non Resettable Fuse 315mA, 250V
- SIBA SMD Non Resettable Fuse 1.6A, 250V
- SIBA SMD Non Resettable Fuse 3.15A, 250V