Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 284-5669
- Mfr. Part No.:
- 7100.1015.13
- Brand:
- Schurter
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.309
(exc. GST)
$2.54
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.309 | $23.09 |
30 - 40 | $2.273 | $22.73 |
50 + | $2.242 | $22.42 |
*price indicative
- RS Stock No.:
- 284-5669
- Mfr. Part No.:
- 7100.1015.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac