Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- RS Stock No.:
- 733-4899
- Mfr. Part No.:
- 3404.0120.22
- Brand:
- Schurter
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.068 | $5.34 |
190 - 370 | $1.044 | $5.22 |
375 + | $1.028 | $5.14 |
*price indicative
- RS Stock No.:
- 733-4899
- Mfr. Part No.:
- 3404.0120.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 63 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 277 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc