Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$13.70

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 620 unit(s) ready to ship from another location
  • Plus 1,140 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$1.37$13.70
100 - 490$1.334$13.34
500 - 1490$1.298$12.98
1500 - 2490$1.265$12.65
2500 +$1.236$12.36

*price indicative

Packaging Options:
RS Stock No.:
541-3423
Mfr. Part No.:
0451004.MRL
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

4A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Gold Plated

Dimensions

6.1 x 2.69 x 2.69mm

Littelfuse 451 Series NANO2 Surface Mount Fuses


Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Approvals

UL; CSA


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links