Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- RS Stock No.:
- 733-4852
- Mfr. Part No.:
- 3404.0110.22
- Brand:
- Schurter
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.446
(exc. GST)
$1.591
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.446 | $7.23 |
190 - 370 | $1.412 | $7.06 |
375 + | $1.392 | $6.96 |
*price indicative
Related links
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Schurter SMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- Schurter SMD Non Resettable Fuse 250mA, 250 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V
- Schurter Surface Mount Fuse 250mA, 125V ac