Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- RS Stock No.:
- 173-7990
- Mfr. Part No.:
- 3404.0110.22
- Brand:
- Schurter
685 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 750)
$0.848
(exc. GST)
$0.933
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 750 | $0.848 | $636.00 |
1500 - 2250 | $0.829 | $621.75 |
3000 + | $0.811 | $608.25 |
*price indicative
- RS Stock No.:
- 173-7990
- Mfr. Part No.:
- 3404.0110.22
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Schurter SMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- Schurter SMD Non Resettable Fuse 250mA, 250 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 250mA, 125V
- Schurter Surface Mount Fuse 250mA, 125V ac