KYOCERA AVX SMD Non Resettable Fuse 1.5A, 32V
- RS Stock No.:
- 707-6770
- Mfr. Part No.:
- F0402E1R50FSTR
- Brand:
- KYOCERA AVX
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.459
(exc. GST)
$0.505
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.459 | $4.59 |
50 + | $0.453 | $4.53 |
*price indicative
- RS Stock No.:
- 707-6770
- Mfr. Part No.:
- F0402E1R50FSTR
- Brand:
- KYOCERA AVX
Related links
- Panasonic SMD Non Resettable Fuse 1.5A, 32V dc
- Bourns SMD Non Resettable Fuse 1.5A, 32V dc
- KYOCERA AVX SMD Non Resettable Fuse 250mA, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 32V
- Schurter Surface Mount Fuse 1.5A, 32V ac
- KYOCERA AVX SMD Non Resettable Fuse 1A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 200mA, 63V
- KYOCERA AVX SMD Non Resettable Fuse 2A, 63V