KYOCERA AVX SMD Non Resettable Fuse 200mA, 63V
- RS Stock No.:
- 707-6837
- Mfr. Part No.:
- F1206B0R20FSTR
- Brand:
- KYOCERA AVX
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.114
(exc. GST)
$1.225
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.114 | $11.14 |
100 - 490 | $1.10 | $11.00 |
500 - 1490 | $1.075 | $10.75 |
1500 - 2490 | $1.047 | $10.47 |
2500 + | $1.018 | $10.18 |
*price indicative
- RS Stock No.:
- 707-6837
- Mfr. Part No.:
- F1206B0R20FSTR
- Brand:
- KYOCERA AVX
Related links
- Schurter SMD Non Resettable Fuse 200mA, 125 V ac, 63V dc
- KYOCERA AVX SMD Non Resettable Fuse 1A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 2A, 63V
- KYOCERA AVX SMD Non Resettable Fuse 250mA, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1.5A, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 32V
- RS PRO SMD Non Resettable Fuse 200mA, 125V
- Littelfuse SMD Non Resettable Fuse 200mA, 125V