Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 600-7366
- Mfr. Part No.:
- 3410.0037.01
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$4.433
(exc. GST)
$4.876
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 20 | $4.433 | $88.66 |
40 - 40 | $4.355 | $87.10 |
60 + | $4.275 | $85.50 |
*price indicative
- RS Stock No.:
- 600-7366
- Mfr. Part No.:
- 3410.0037.01
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc