Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 173-7876
- Mfr. Part No.:
- 3410.0037.01
- Brand:
- Schurter
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$3.744
(exc. GST)
$4.118
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $3.744 | $374.40 |
200 - 300 | $3.662 | $366.20 |
400 + | $3.583 | $358.30 |
*price indicative
- RS Stock No.:
- 173-7876
- Mfr. Part No.:
- 3410.0037.01
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc