Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 738-3024
- Mfr. Part No.:
- 0251003.MRT1L
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.188 | $11.88 |
| 100 - 490 | $1.158 | $11.58 |
| 500 - 990 | $1.128 | $11.28 |
| 1000 - 2490 | $1.098 | $10.98 |
| 2500 + | $1.068 | $10.68 |
*price indicative
- RS Stock No.:
- 738-3024
- Mfr. Part No.:
- 0251003.MRT1L
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Diameter | 2.8mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Diameter 2.8mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 50 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 62mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
