Littelfuse PC Board Non Resettable Fuse, Axial 15A, 32V ac/dc

Bulk discount available

Subtotal (1 pack of 10 units)*

$16.63

(exc. GST)

$18.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
  • Plus 410 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$1.663$16.63
50 - 240$1.633$16.33
250 - 490$1.589$15.89
500 - 990$1.547$15.47
1000 +$1.505$15.05

*price indicative

Packaging Options:
RS Stock No.:
542-1216
Mfr. Part No.:
0251015.HAT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

15A

Lead Orientation

Axial

Voltage Rating

32V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Body Height

7.11mm

Wire Length

27.78mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 V dc, 50 A @ 32 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.81mm

Littelfuse 251 Series Fast-acting


Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Approvals

CSA; UL


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links