Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- RS Stock No.:
- 541-3186
- Mfr. Part No.:
- 0473003.HAT1L
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $2.793 | $27.93 |
| 100 - 490 | $2.757 | $27.57 |
| 500 - 1490 | $2.692 | $26.92 |
| 1500 + | $2.62 | $26.20 |
*price indicative
- RS Stock No.:
- 541-3186
- Mfr. Part No.:
- 0473003.HAT1L
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Diameter | 3.43mm | |
| Body Height | 7.11mm | |
| Wire Length | 27.78mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Diameter 3.43mm | ||
Body Height 7.11mm | ||
Wire Length 27.78mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- PH
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL

Approvals
CSA; UL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 32V ac/dc
