Littelfuse SMD Non Resettable Fuse 500mA, 63V ac/dc
- RS Stock No.:
- 820-7145
- Mfr. Part No.:
- 0440.500WR
- Brand:
- Littelfuse
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.00
(exc. GST)
$1.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $1.00 | $100.00 |
*price indicative
- RS Stock No.:
- 820-7145
- Mfr. Part No.:
- 0440.500WR
- Brand:
- Littelfuse
Related links
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 63V
- Littelfuse SMD Non Resettable Fuse 500mA, 63V dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 750mA, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 500mA, 63V dc