Littelfuse PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$32.76

(exc. GST)

$36.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$3.276$32.76
100 - 490$3.192$31.92
500 - 1490$3.105$31.05
1500 - 2490$3.021$30.21
2500 +$2.947$29.47

*price indicative

RS Stock No.:
541-3209
Mfr. Part No.:
473007.YRT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

7A

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.43mm

Body Height

7.11mm

Wire Length

27.78mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
PH

Littelfuse 473 Series Time-delay


Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL

Approvals

CSA; UL


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links