Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 344-5197
- Mfr. Part No.:
- 3404.0014.11
- Brand:
- Schurter
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.232 | $12.32 |
30 - 40 | $1.213 | $12.13 |
50 + | $1.191 | $11.91 |
*price indicative
- RS Stock No.:
- 344-5197
- Mfr. Part No.:
- 3404.0014.11
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc