Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 173-9887
- Mfr. Part No.:
- 3404.0014.11
- Brand:
- Schurter
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.861
(exc. GST)
$0.947
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.861 | $86.10 |
200 - 300 | $0.843 | $84.30 |
400 + | $0.824 | $82.40 |
*price indicative
- RS Stock No.:
- 173-9887
- Mfr. Part No.:
- 3404.0014.11
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 3A, 125V ac/dc