Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 173-9806
- Mfr. Part No.:
- 7100.1015.13
- Brand:
- Schurter
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.93 | $193.00 |
200 - 300 | $1.888 | $188.80 |
400 + | $1.847 | $184.70 |
*price indicative
- RS Stock No.:
- 173-9806
- Mfr. Part No.:
- 7100.1015.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac